50 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold
ERM8-025-01-L-D-EM2-DS-L-TR
ERM8-025-01-L-D-EM2-DS-L-TR

ERM8-025-01-L-D-EM2-DS-L-TR

DigiKey Part Number
SAM13731TR-ND - Tape & Reel (TR)
SAM13731CT-ND - Cut Tape (CT)
SAM13731DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-025-01-L-D-EM2-DS-L-TR
Description
CONN DIFF ARRAY PLUG 50P EDGE MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-025-01-L-D-EM2-DS-L-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
50
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Latches
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,07000 Kč157,07 Kč
10133,44200 Kč1 334,42 Kč
25125,08080 Kč3 127,02 Kč
50119,10480 Kč5 955,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125101,65216 Kč12 706,52 Kč
62589,85094 Kč56 156,84 Kč
1 25087,69286 Kč109 616,07 Kč
Manufacturers Standard Package
Unit Price without VAT:157,07000 Kč
Unit Price with VAT:190,05470 Kč