50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-50S-0.8SV-5H

DigiKey Part Number
H125551TR-ND - Tape & Reel (TR)
H125551CT-ND - Cut Tape (CT)
H125551DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER8-50S-0.8SV-5H
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-50S-0.8SV-5H Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm
Number of Positions
50
Height Above Board
0.211" (5.35mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-025-05.0-S-DV-K-TRSamtec Inc.284SAM13567CT-ND143,63000 KčDirect
ERF8-025-05.0-S-DV-TRSamtec Inc.578SAM13570CT-ND154,97000 KčDirect
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,39000 Kč113,39 Kč
1096,31800 Kč963,18 Kč
2590,27480 Kč2 256,87 Kč
5085,96580 Kč4 298,29 Kč
10081,85860 Kč8 185,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
37594,20544 Kč35 327,04 Kč
75089,71241 Kč67 284,31 Kč
1 12587,18463 Kč98 082,71 Kč
1 87584,10209 Kč157 691,42 Kč
Manufacturers Standard Package
Unit Price without VAT:113,39000 Kč
Unit Price with VAT:137,20190 Kč