50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-025-05.0-S-DV-TR
ERF8-025-05.0-S-DV-TR

ERF8-025-05.0-S-DV-TR

DigiKey Part Number
SAM13570TR-ND - Tape & Reel (TR)
SAM13570CT-ND - Cut Tape (CT)
SAM13570DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-025-05.0-S-DV-TR
Description
CONN SOCKET 50POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-025-05.0-S-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Number of Positions
50
Height Above Board
0.210" (5.33mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-025-05.0-S-DV-K-TRSamtec Inc.284SAM13567CT-ND143,63000 KčDirect
ERF8-025-05.0-L-DV-TRSamtec Inc.118SAM13566CT-ND132,29000 KčSimilar
ER8-50S-0.8SV-5HHirose Electric Co Ltd91H125551CT-ND113,39000 KčDirect
In-Stock: 578
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,97000 Kč154,97 Kč
10131,61500 Kč1 316,15 Kč
25123,36760 Kč3 084,19 Kč
50117,47120 Kč5 873,56 Kč
100111,86470 Kč11 186,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375100,16045 Kč37 560,17 Kč
75087,35224 Kč65 514,18 Kč
1 12586,38054 Kč97 178,11 Kč
Manufacturers Standard Package
Unit Price without VAT:154,97000 Kč
Unit Price with VAT:187,51370 Kč