



ER8-50S-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125551TR-ND - Tape & Reel (TR) H125551CT-ND - Cut Tape (CT) H125551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-50S-0.8SV-5H |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-50S-0.8SV-5H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm |
Number of Positions 50 | Height Above Board 0.211" (5.35mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-025-05.0-S-DV-K-TR | Samtec Inc. | 259 | SAM13567CT-ND | 143,63000 Kč | Direct |
| ERF8-025-05.0-S-DV-TR | Samtec Inc. | 578 | SAM13570CT-ND | 154,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 96,31800 Kč | 963,18 Kč |
| 25 | 90,27480 Kč | 2 256,87 Kč |
| 50 | 85,96580 Kč | 4 298,29 Kč |
| 100 | 81,85860 Kč | 8 185,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 94,20544 Kč | 35 327,04 Kč |
| 750 | 89,71241 Kč | 67 284,31 Kč |
| 1 125 | 87,18463 Kč | 98 082,71 Kč |
| 1 875 | 84,10209 Kč | 157 691,42 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |















