
ERM8-025-05.0-S-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13744TR-ND - Tape & Reel (TR) SAM13744CT-ND - Cut Tape (CT) SAM13744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-05.0-S-DV-L-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-05.0-S-DV-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 134,87000 Kč | 1 348,70 Kč |
| 25 | 126,40800 Kč | 3 160,20 Kč |
| 50 | 120,37320 Kč | 6 018,66 Kč |
| 100 | 114,62600 Kč | 11 462,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 99,82448 Kč | 24 956,12 Kč |
| 500 | 88,71656 Kč | 44 358,28 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |















