



ERF8-025-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13565TR-ND - Tape & Reel (TR) SAM13565CT-ND - Cut Tape (CT) SAM13565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-05.0-L-DV-L-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-05.0-L-DV-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 113,17900 Kč | 1 131,79 Kč |
| 25 | 106,07360 Kč | 2 651,84 Kč |
| 50 | 101,00880 Kč | 5 050,44 Kč |
| 100 | 96,18550 Kč | 9 618,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 93,31568 Kč | 34 993,38 Kč |
| 750 | 82,54369 Kč | 61 907,77 Kč |
| 1 125 | 73,23057 Kč | 82 384,39 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |


















