
ERM8-025-05.0-L-DV-DS-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13737TR-ND - Tape & Reel (TR) SAM13737CT-ND - Cut Tape (CT) SAM13737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-05.0-L-DV-DS-L-K-TR |
Description | CONN DIFF ARRAY PLG 50P SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-05.0-L-DV-DS-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 10 | 135,58400 Kč | 1 355,84 Kč |
| 25 | 127,09680 Kč | 3 177,42 Kč |
| 50 | 121,02400 Kč | 6 051,20 Kč |
| 100 | 115,24750 Kč | 11 524,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 103,31016 Kč | 25 827,54 Kč |
| 500 | 91,61470 Kč | 45 807,35 Kč |
| 1 250 | 89,11030 Kč | 111 387,88 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |















