



ERF8-025-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13567TR-ND - Tape & Reel (TR) SAM13567CT-ND - Cut Tape (CT) SAM13567DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-05.0-S-DV-K-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-05.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 50 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-025-05.0-S-DV-TR | Samtec Inc. | 578 | SAM13570CT-ND | 170,60000 Kč | Direct |
| ERF8-025-05.0-L-DV-K-TR | Samtec Inc. | 2 375 | SAM13563CT-ND | 108,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 Kč | 158,29 Kč |
| 10 | 134,45500 Kč | 1 344,55 Kč |
| 25 | 126,02560 Kč | 3 150,64 Kč |
| 50 | 120,01080 Kč | 6 000,54 Kč |
| 100 | 114,27980 Kč | 11 427,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 89,01184 Kč | 33 379,44 Kč |
| 750 | 88,47960 Kč | 66 359,70 Kč |
| Unit Price without VAT: | 158,29000 Kč |
|---|---|
| Unit Price with VAT: | 191,53090 Kč |















