



ERF8-025-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13563TR-ND - Tape & Reel (TR) SAM13563CT-ND - Cut Tape (CT) SAM13563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-05.0-L-DV-K-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-05.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 94,47000 Kč | 944,70 Kč |
| 25 | 88,55280 Kč | 2 213,82 Kč |
| 50 | 84,32380 Kč | 4 216,19 Kč |
| 100 | 80,29640 Kč | 8 029,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 86,49104 Kč | 32 434,14 Kč |
| 750 | 75,71907 Kč | 56 789,30 Kč |
| 1 125 | 65,95500 Kč | 74 199,38 Kč |
| 2 625 | 60,10675 Kč | 157 780,22 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |




















