
ERM8-025-02.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-025-02.0-L-DV-P-TR-ND - Tape & Reel (TR) 612-ERM8-025-02.0-L-DV-P-CT-ND - Cut Tape (CT) 612-ERM8-025-02.0-L-DV-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-02.0-L-DV-P-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-02.0-L-DV-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 50 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,29000 Kč | 119,29 Kč |
| 10 | 101,33700 Kč | 1 013,37 Kč |
| 25 | 94,98440 Kč | 2 374,61 Kč |
| 50 | 90,44620 Kč | 4 522,31 Kč |
| 100 | 86,12900 Kč | 8 612,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 87,09257 Kč | 30 482,40 Kč |
| 700 | 76,47711 Kč | 53 533,98 Kč |
| 1 050 | 67,19662 Kč | 70 556,45 Kč |
| 3 500 | 64,93878 Kč | 227 285,73 Kč |
| Unit Price without VAT: | 119,29000 Kč |
|---|---|
| Unit Price with VAT: | 144,34090 Kč |


