50 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Header, Center Strip Contacts Surface Mount Gold
ERM8-025-05.0-S-DV-K-TR
ERM8-025-05.0-S-DV-K-TR

ERM8-025-05.0-S-DV-K-TR

DigiKey Part Number
SAM13742TR-ND - Tape & Reel (TR)
SAM13742CT-ND - Cut Tape (CT)
SAM13742DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-025-05.0-S-DV-K-TR
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-025-05.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
50
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-025-05.0-L-DV-K-TRSamtec Inc.1 906SAM13738CT-ND121,17000 KčSimilar
ERM8-025-08.0-L-DV-K-TRSamtec Inc.134612-ERM8-025-08.0-L-DV-K-TRCT-ND150,79000 KčSimilar
ERM8-025-08.0-S-DV-K-TRSamtec Inc.194612-ERM8-025-08.0-S-DV-K-TRCT-ND168,30000 KčSimilar
ER8-50P-0.8SV-5HHirose Electric Co Ltd487H125541CT-ND96,98000 KčDirect
In-Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,30000 Kč163,30 Kč
10138,68900 Kč1 386,89 Kč
25129,99640 Kč3 249,91 Kč
50123,78580 Kč6 189,29 Kč
100117,87740 Kč11 787,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25092,09872 Kč23 024,68 Kč
50091,52978 Kč45 764,89 Kč
Manufacturers Standard Package
Unit Price without VAT:163,30000 Kč
Unit Price with VAT:197,59300 Kč