



ERM8-025-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13738TR-ND - Tape & Reel (TR) SAM13738CT-ND - Cut Tape (CT) SAM13738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-05.0-L-DV-K-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 50 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,17000 Kč | 121,17 Kč |
| 10 | 102,90100 Kč | 1 029,01 Kč |
| 25 | 96,44400 Kč | 2 411,10 Kč |
| 50 | 91,83920 Kč | 4 591,96 Kč |
| 100 | 87,45550 Kč | 8 745,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 88,92784 Kč | 22 231,96 Kč |
| 500 | 77,83314 Kč | 38 916,57 Kč |
| 1 250 | 68,26038 Kč | 85 325,47 Kč |
| 2 500 | 66,03368 Kč | 165 084,20 Kč |
| Unit Price without VAT: | 121,17000 Kč |
|---|---|
| Unit Price with VAT: | 146,61570 Kč |















