



ERM8-025-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13740TR-ND - Tape & Reel (TR) SAM13740CT-ND - Cut Tape (CT) SAM13740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-05.0-L-DV-L-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-05.0-L-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 50 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-025-05.0-S-DV-L-TR | Samtec Inc. | 182 | SAM13744CT-ND | 174,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,04000 Kč | 157,04 Kč |
| 10 | 133,43300 Kč | 1 334,33 Kč |
| 25 | 125,07480 Kč | 3 126,87 Kč |
| 50 | 119,10580 Kč | 5 955,29 Kč |
| 100 | 113,41850 Kč | 11 341,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 95,95616 Kč | 23 989,04 Kč |
| 500 | 87,74952 Kč | 43 874,76 Kč |
| Unit Price without VAT: | 157,04000 Kč |
|---|---|
| Unit Price with VAT: | 190,01840 Kč |
















