50 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-025-05.0-S-DV-L-TR

DigiKey Part Number
SAM13744TR-ND - Tape & Reel (TR)
SAM13744CT-ND - Cut Tape (CT)
SAM13744DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-025-05.0-S-DV-L-TR
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-025-05.0-S-DV-L-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Latches
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
50
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-025-05.0-L-DV-L-TRSamtec Inc.192SAM13740CT-ND157,04000 KčSimilar
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,77000 Kč174,77 Kč
10148,57500 Kč1 485,75 Kč
25139,27320 Kč3 481,83 Kč
50132,62020 Kč6 631,01 Kč
100126,29050 Kč12 629,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25099,14704 Kč24 786,76 Kč
50098,69866 Kč49 349,33 Kč
Manufacturers Standard Package
Unit Price without VAT:174,77000 Kč
Unit Price with VAT:211,47170 Kč