
ERM8-025-02.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13736TR-ND - Tape & Reel (TR) SAM13736CT-ND - Cut Tape (CT) SAM13736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-02.0-S-DV-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-02.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 50 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 130,83900 Kč | 1 308,39 Kč |
| 25 | 122,64520 Kč | 3 066,13 Kč |
| 50 | 116,78660 Kč | 5 839,33 Kč |
| 100 | 111,21170 Kč | 11 121,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 99,50981 Kč | 37 316,18 Kč |
| 750 | 86,72201 Kč | 65 041,51 Kč |
| 1 125 | 85,82937 Kč | 96 558,04 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |















