Socket Contact Gold 20-24 AWG Free Hanging, Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC79R-2024-01-S

DigiKey Part Number
SAM13330TR-ND - Tape & Reel (TR)
SAM13330CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CC79R-2024-01-S
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Free Hanging, Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
CC79R-2024-01-S Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Samtec Inc.
Contact Termination
Free Hanging, Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
104,60900 Kč46,09 Kč
254,32960 Kč108,24 Kč
504,12100 Kč206,05 Kč
1003,92290 Kč392,29 Kč
2503,67724 Kč919,31 Kč
5003,50164 Kč1 750,82 Kč
1 0003,33417 Kč3 334,17 Kč
2 5003,12516 Kč7 812,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,46853 Kč29 622,36 Kč
24 0002,35075 Kč56 418,00 Kč
36 0002,28449 Kč82 241,64 Kč
60 0002,21381 Kč132 828,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč