
IPD1-20-D | |
|---|---|
DigiKey Part Number | SAM15226-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-20-D |
Description | CONN RCPT HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-20-D Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 50 | 36,15860 Kč | 1 807,93 Kč |
| 100 | 31,39200 Kč | 3 139,20 Kč |
| 500 | 20,89302 Kč | 10 446,51 Kč |
| 1 000 | 19,05569 Kč | 19 055,69 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |












