
IPL1-120-01-L-D-RA-K | |
|---|---|
DigiKey Part Number | SAM10590-ND |
Manufacturer | |
Manufacturer Product Number | IPL1-120-01-L-D-RA-K |
Description | CONN HEADER R/A 40POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPL1-120-01-L-D-RA-K Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.215" (5.46mm) |
Series | Contact Length - Post 0.085" (2.16mm) |
Packaging Tube | Insulation Height 0.290" (7.37mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 675VAC, 954VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| 50 | 102,56740 Kč | 5 128,37 Kč |
| 100 | 96,14390 Kč | 9 614,39 Kč |
| 250 | 86,67544 Kč | 21 668,86 Kč |
| 500 | 79,45988 Kč | 39 729,94 Kč |
| 1 000 | 72,65535 Kč | 72 655,35 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |










