
B82789S0223H002 | |
|---|---|
DigiKey Part Number | 495-B82789S0223H002TR-ND - Tape & Reel (TR) 495-B82789S0223H002CT-ND - Cut Tape (CT) 495-B82789S0223H002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789S0223H002 |
Description | CMC 22UH 250MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 580mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82789S0223H002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 580mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.126" W (5.20mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 L-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 33,11400 Kč | 331,14 Kč |
| 25 | 30,62360 Kč | 765,59 Kč |
| 50 | 28,87220 Kč | 1 443,61 Kč |
| 100 | 27,22390 Kč | 2 722,39 Kč |
| 250 | 25,18752 Kč | 6 296,88 Kč |
| 500 | 24,04062 Kč | 12 020,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,64102 Kč | 49 102,55 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |









