
SBRV660VCTT4G | |
|---|---|
DigiKey Part Number | 488-SBRV660VCTT4GTR-ND - Tape & Reel (TR) 488-SBRV660VCTT4GCT-ND - Cut Tape (CT) 488-SBRV660VCTT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRV660VCTT4G |
Description | DIODE ARRAY SCHOTTKY 60V 3A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 100 | 15,35580 Kč | 1 535,58 Kč |
| 500 | 12,11374 Kč | 6 056,87 Kč |
| 1 000 | 11,07057 Kč | 11 070,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,14455 Kč | 25 361,38 Kč |
| 5 000 | 9,73467 Kč | 48 673,35 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |










