BLM21PG221SH1D is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1 236 631
Unit Price: 0,09000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 138 009
Unit Price: 0,08000 Kč
Datasheet
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21PG221SH1D

DigiKey Part Number
490-7822-2-ND - Tape & Reel (TR)
490-7822-1-ND - Cut Tape (CT)
490-7822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21PG221SH1D
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21PG221SH1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
45mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM21PG221SN1DMurata Electronics1 236 631490-1054-1-ND0,09000 KčSimilar
MH2029-221YBourns Inc.138 009MH2029-221YCT-ND0,08000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,39400 Kč23,94 Kč
252,08320 Kč52,08 Kč
501,86880 Kč93,44 Kč
1001,67350 Kč167,35 Kč
2501,43544 Kč358,86 Kč
5001,27164 Kč635,82 Kč
1 0001,12024 Kč1 120,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,82428 Kč3 297,12 Kč
8 0000,74543 Kč5 963,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč