Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 2.1 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV1C300ET4G

DigiKey Part Number
NSV1C300ET4GOSTR-ND - Tape & Reel (TR)
NSV1C300ET4GOSCT-ND - Cut Tape (CT)
NSV1C300ET4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV1C300ET4G
Description
TRANS PNP 100V 3A DPAK
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 2.1 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NSV1C300ET4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1A, 2V
Power - Max
2.1 W
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1016,69300 Kč166,93 Kč
10010,97570 Kč1 097,57 Kč
5008,52224 Kč4 261,12 Kč
1 0007,73230 Kč7 732,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,48738 Kč16 218,45 Kč
5 0005,98834 Kč29 941,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč