8 Position Rectangular Housing Connector Receptacle White 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586765-8

DigiKey Part Number
A112436-ND
Manufacturer
Manufacturer Product Number
1586765-8
Description
CONN RCPT HSG 8POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle White 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1586765-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012085Molex31 016WM23703-ND12,10000 KčParametric Equivalent
0039013085Molex9 640WM13488-ND10,43000 KčParametric Equivalent
0455870004Molex5 077900-0455870004-ND15,02000 KčParametric Equivalent
0469920810Molex12 169WM16167-ND14,60000 KčParametric Equivalent
4281-2-08-DCNC Tech3 6041175-2607-ND5,63000 KčParametric Equivalent
In-Stock: 5 770
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
106,52800 Kč65,28 Kč
256,10640 Kč152,66 Kč
505,81460 Kč290,73 Kč
1005,53710 Kč553,71 Kč
2505,18968 Kč1 297,42 Kč
5004,94150 Kč2 470,75 Kč
1 0004,70542 Kč4 705,42 Kč
2 5004,41052 Kč11 026,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč