



IPD1-10-D | |
|---|---|
DigiKey Part Number | SAM8821-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-10-D |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-10-D Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 50 | 11,65380 Kč | 582,69 Kč |
| 100 | 10,03700 Kč | 1 003,70 Kč |
| 500 | 8,67218 Kč | 4 336,09 Kč |
| 1 000 | 7,51728 Kč | 7 517,28 Kč |
| 2 000 | 6,44639 Kč | 12 892,78 Kč |
| 5 000 | 6,14821 Kč | 30 741,05 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |














