



IPBD-04-D | |
|---|---|
DigiKey Part Number | SAM10546-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-04-D |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-04-D Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012085 | Molex | 33 789 | WM23703-ND | 12,18000 Kč | Parametric Equivalent |
| 0039013085 | Molex | 10 129 | WM13488-ND | 10,50000 Kč | Parametric Equivalent |
| 0455870004 | Molex | 5 248 | 900-0455870004-ND | 15,12000 Kč | Parametric Equivalent |
| 0469920810 | Molex | 12 364 | WM16167-ND | 14,70000 Kč | Parametric Equivalent |
| 4281-2-08-D | CNC Tech | 3 714 | 1175-2607-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 50 | 9,53300 Kč | 476,65 Kč |
| 100 | 7,85330 Kč | 785,33 Kč |
| 500 | 6,78236 Kč | 3 391,18 Kč |
| 1 000 | 6,02643 Kč | 6 026,43 Kč |
| 2 000 | 5,54347 Kč | 11 086,94 Kč |
| 5 000 | 5,24950 Kč | 26 247,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |








