
CC69R-1620-01-T-SP | |
|---|---|
DigiKey Part Number | SAM9036TR-ND - Tape & Reel (TR) SAM9036CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC69R-1620-01-T-SP |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | CC69R-1620-01-T-SP Models |
Category | Pin or Socket Socket |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,17480 Kč | 79,37 Kč |
| 50 | 3,01960 Kč | 150,98 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 250 | 2,69532 Kč | 673,83 Kč |
| 500 | 2,56638 Kč | 1 283,19 Kč |
| 1 000 | 2,44354 Kč | 2 443,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,17219 Kč | 8 688,76 Kč |
| 8 000 | 2,06846 Kč | 16 547,68 Kč |
| 12 000 | 2,01012 Kč | 24 121,44 Kč |
| 20 000 | 1,93896 Kč | 38 779,20 Kč |
| 28 000 | 1,89347 Kč | 53 017,16 Kč |
| 40 000 | 1,84644 Kč | 73 857,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |















