



IPBD-03-D-K | |
|---|---|
DigiKey Part Number | SAM9538-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-03-D-K |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-03-D-K Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 50 | 9,91100 Kč | 495,55 Kč |
| 100 | 8,25220 Kč | 825,22 Kč |
| 500 | 7,13932 Kč | 3 569,66 Kč |
| 1 000 | 6,21541 Kč | 6 215,41 Kč |
| 2 000 | 5,73246 Kč | 11 464,92 Kč |
| 5 000 | 5,56077 Kč | 27 803,85 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











