Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPBD-02-D | |
|---|---|
DigiKey Part Number | SAM10543-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-02-D |
Description | CONN RCPT HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-02-D Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012040 | Molex | 137 049 | WM3701-ND | 0,26000 Kč | Parametric Equivalent |
| 0039012045 | Molex | 40 738 | WM23701-ND | 0,43000 Kč | Parametric Equivalent |
| 0039013042 | Molex | 10 233 | WM1022-ND | 0,26000 Kč | Parametric Equivalent |
| 0039013045 | Molex | 6 603 | WM13487-ND | 0,33000 Kč | Parametric Equivalent |
| 0039013048 | Molex | 6 183 | WM4369-ND | 0,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 50 | 6,82440 Kč | 341,22 Kč |
| 100 | 5,62750 Kč | 562,75 Kč |
| 500 | 4,89254 Kč | 2 446,27 Kč |
| 1 000 | 4,36758 Kč | 4 367,58 Kč |
| 2 000 | 3,90563 Kč | 7 811,26 Kč |
| 5 000 | 3,70090 Kč | 18 504,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

























