0039028040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 182 804
Unit Price: 6,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 37 543
Unit Price: 10,64000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 9 237
Unit Price: 6,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 710
Unit Price: 8,13000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 034
Unit Price: 9,38000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 24 142
Unit Price: 11,89000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 244
Unit Price: 12,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 361
Unit Price: 11,05000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 26 307
Unit Price: 4,38000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,07064 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 813
Unit Price: 5,63000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10 000
Unit Price: 3,55000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 961
Unit Price: 5,63000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet
Image for 0039028040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039028040

DigiKey Part Number
900-0039028040-ND
Manufacturer
Manufacturer Product Number
0039028040
Description
CONN RCPT HSG 4POS 4.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Red 0.165" (4.20mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Red
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012040Molex182 804WM3701-ND6,47000 KčParametric Equivalent
0039012045Molex37 543WM23701-ND10,64000 KčParametric Equivalent
0039013042Molex9 237WM1022-ND6,47000 KčParametric Equivalent
0039013045Molex4 710WM13487-ND8,13000 KčParametric Equivalent
0039013048Molex6 034WM4369-ND9,38000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24 0003,68194 Kč88 366,56 Kč
Unit Price without VAT:3,68194 Kč
Unit Price with VAT:4,45515 Kč