Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL32B106KAJVPNE | |
|---|---|
DigiKey Part Number | 1276-CL32B106KAJVPNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32B106KAJVPNE |
Description | CAP CER 10UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | CL32B106KAJVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 2,57374 Kč | 154 424,40 Kč |
| Unit Price without VAT: | 2,57374 Kč |
|---|---|
| Unit Price with VAT: | 3,11423 Kč |











