
CL32B106KAJ4PNE | |
|---|---|
DigiKey Part Number | 1276-CL32B106KAJ4PNETR-ND - Tape & Reel (TR) 1276-CL32B106KAJ4PNECT-ND - Cut Tape (CT) 1276-CL32B106KAJ4PNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B106KAJ4PNE |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B106KAJ4PNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 50 | 5,98440 Kč | 299,22 Kč |
| 100 | 5,38810 Kč | 538,81 Kč |
| 500 | 4,37892 Kč | 2 189,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,06731 Kč | 4 067,31 Kč |
| 2 000 | 3,81103 Kč | 7 622,06 Kč |
| 3 000 | 3,68270 Kč | 11 048,10 Kč |
| 5 000 | 3,54051 Kč | 17 702,55 Kč |
| 7 000 | 3,45738 Kč | 24 201,66 Kč |
| 10 000 | 3,37742 Kč | 33 774,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

