
CL32B106KAJVPJE | |
|---|---|
DigiKey Part Number | 1276-CL32B106KAJVPJETR-ND - Tape & Reel (TR) 1276-CL32B106KAJVPJECT-ND - Cut Tape (CT) 1276-CL32B106KAJVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B106KAJVPJE |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B106KAJVPJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 10,94400 Kč | 109,44 Kč |
| 50 | 8,43900 Kč | 421,95 Kč |
| 100 | 7,66700 Kč | 766,70 Kč |
| 500 | 6,36122 Kč | 3 180,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,95801 Kč | 5 958,01 Kč |
| 2 000 | 5,62605 Kč | 11 252,10 Kč |
| 3 000 | 5,45984 Kč | 16 379,52 Kč |
| 5 000 | 5,27565 Kč | 26 378,25 Kč |
| 7 000 | 5,16791 Kč | 36 175,37 Kč |
| 10 000 | 5,06433 Kč | 50 643,30 Kč |
| 12 000 | 5,01523 Kč | 60 182,76 Kč |
| 24 000 | 4,84989 Kč | 116 397,36 Kč |
| 25 000 | 4,84109 Kč | 121 027,25 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |

