
12103C106K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM32LR71E106KLTR-ND - Tape & Reel (TR) 478-KAM32LR71E106KLCT-ND - Cut Tape (CT) 478-KAM32LR71E106KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C106K4T4A |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč |
| 10 | 12,33800 Kč | 123,38 Kč |
| 50 | 9,89540 Kč | 494,77 Kč |
| 100 | 9,02150 Kč | 902,15 Kč |
| 500 | 7,54260 Kč | 3 771,30 Kč |
| 1 000 | 7,08548 Kč | 7 085,48 Kč |
| 2 500 | 6,60274 Kč | 16 506,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,63052 Kč | 28 152,60 Kč |
| 10 000 | 5,59656 Kč | 55 965,60 Kč |
| 15 000 | 5,57896 Kč | 83 684,40 Kč |
| 25 000 | 5,55886 Kč | 138 971,50 Kč |
| 35 000 | 5,54684 Kč | 194 139,40 Kč |
| Unit Price without VAT: | 19,97000 Kč |
|---|---|
| Unit Price with VAT: | 24,16370 Kč |

