
| MCJCT32MLB7106KPPDT1 | |
|---|---|
| DigiKey Part Number | 587-MCJCT32MLB7106KPPDT1TR-ND - Tape & Reel (TR) 587-MCJCT32MLB7106KPPDT1CT-ND - Cut Tape (CT) 587-MCJCT32MLB7106KPPDT1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCJCT32MLB7106KPPDT1 | 
| Description | CAP CER 10UF 25V X7R 1210 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCJCT32MLB7106KPPDT1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.106" (2.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč | 
| 10 | 12,81600 Kč | 128,16 Kč | 
| 50 | 9,96200 Kč | 498,10 Kč | 
| 100 | 9,08180 Kč | 908,18 Kč | 
| 500 | 7,59544 Kč | 3 797,72 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 7,13604 Kč | 7 136,04 Kč | 
| 2 000 | 6,75779 Kč | 13 515,58 Kč | 
| 3 000 | 6,56838 Kč | 19 705,14 Kč | 
| 5 000 | 6,35844 Kč | 31 792,20 Kč | 
| 7 000 | 6,23571 Kč | 43 649,97 Kč | 
| 10 000 | 6,11763 Kč | 61 176,30 Kč | 
| 12 000 | 6,06167 Kč | 72 740,04 Kč | 
| 24 000 | 5,87320 Kč | 140 956,80 Kč | 
| 25 000 | 5,86318 Kč | 146 579,50 Kč | 
| Unit Price without VAT: | 19,97000 Kč | 
|---|---|
| Unit Price with VAT: | 24,16370 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic