MFG_MCAST32MAB7106KPNB25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST32MAB7106KPNB25

DigiKey Part Number
587-MCAST32MAB7106KPNB25TR-ND - Tape & Reel (TR)
587-MCAST32MAB7106KPNB25CT-ND - Cut Tape (CT)
587-MCAST32MAB7106KPNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST32MAB7106KPNB25
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST32MAB7106KPNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,73000 Kč13,73 Kč
108,53000 Kč85,30 Kč
506,49980 Kč324,99 Kč
1005,87150 Kč587,15 Kč
5004,80994 Kč2 404,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,48203 Kč4 482,03 Kč
2 0004,21239 Kč8 424,78 Kč
3 0004,07735 Kč12 232,05 Kč
5 0003,92767 Kč19 638,35 Kč
7 0003,84019 Kč26 881,33 Kč
10 0003,75605 Kč37 560,50 Kč
12 0003,71616 Kč44 593,92 Kč
24 0003,58187 Kč85 964,88 Kč
25 0003,57475 Kč89 368,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,73000 Kč
Unit Price with VAT:16,61330 Kč