
C1210C106K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-7046-2-ND - Tape & Reel (TR) 399-7046-1-ND - Cut Tape (CT) 399-7046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K3RACAUTO |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 Kč | 23,09 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 50 | 11,04800 Kč | 552,40 Kč |
| 100 | 10,14710 Kč | 1 014,71 Kč |
| 500 | 8,24834 Kč | 4 124,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,99789 Kč | 6 997,89 Kč |
| 2 000 | 6,42136 Kč | 12 842,72 Kč |
| 3 000 | 6,37184 Kč | 19 115,52 Kč |
| Unit Price without VAT: | 23,09000 Kč |
|---|---|
| Unit Price with VAT: | 27,93890 Kč |

