CL21B103KCANNND is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 39 132
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 167 481
Unit Price: 2,10000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 9,16185 Kč
Datasheet

Direct


KEMET
In Stock: 148 299
Unit Price: 2,10000 Kč
Datasheet

Direct


TDK
In Stock: 47 367
Unit Price: 3,57000 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Direct


Taiyo Yuden
In Stock: 3 535
Unit Price: 3,99000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 88 889
Unit Price: 2,31000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 82 377
Unit Price: 2,31000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 137
Unit Price: 12,81000 Kč
Datasheet

Upgrade


KEMET
In Stock: 11 764
Unit Price: 8,40000 Kč
Datasheet

Upgrade


KEMET
In Stock: 81 078
Unit Price: 7,14000 Kč
Datasheet

Upgrade


KEMET
In Stock: 88 453
Unit Price: 5,46000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 18 146
Unit Price: 3,36000 Kč
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B103KCANNND

DigiKey Part Number
CL21B103KCANNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B103KCANNND
Description
CAP CER 10000PF 100V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B103KCANNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500 0000,11549 Kč57 745,00 Kč
Unit Price without VAT:0,11549 Kč
Unit Price with VAT:0,13974 Kč