


C0805C103K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103K2RACTUTR-ND - Tape & Reel (TR) 399-C0805C103K2RACTUCT-ND - Cut Tape (CT) 399-C0805C103K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K2RACTU |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 50 | 3,12040 Kč | 156,02 Kč |
| 100 | 2,77170 Kč | 277,17 Kč |
| 500 | 2,18002 Kč | 1 090,01 Kč |
| 1 000 | 1,99754 Kč | 1 997,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,72430 Kč | 6 897,20 Kč |
| 8 000 | 1,62283 Kč | 12 982,64 Kč |
| 12 000 | 1,57202 Kč | 18 864,24 Kč |
| 20 000 | 1,51570 Kč | 30 314,00 Kč |
| 28 000 | 1,48277 Kč | 41 517,56 Kč |
| 40 000 | 1,45110 Kč | 58 044,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

