


CC0805KKX7RABB103 | |
|---|---|
DigiKey Part Number | 311-1486-2-ND - Tape & Reel (TR) 311-1486-1-ND - Cut Tape (CT) 311-1486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7RABB103 |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7RABB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,35220 Kč | 67,61 Kč |
| 100 | 1,17800 Kč | 117,80 Kč |
| 500 | 0,88612 Kč | 443,06 Kč |
| 1 000 | 0,79645 Kč | 796,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65332 Kč | 1 959,96 Kč |
| 6 000 | 0,60184 Kč | 3 611,04 Kč |
| 9 000 | 0,57609 Kč | 5 184,81 Kč |
| 15 000 | 0,54757 Kč | 8 213,55 Kč |
| 21 000 | 0,53091 Kč | 11 149,11 Kč |
| 30 000 | 0,51489 Kč | 15 446,70 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

