10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0805C103K1RACTU

DigiKey Part Number
399-C0805C103K1RACTUTR-ND - Tape & Reel (TR)
399-C0805C103K1RACTUCT-ND - Cut Tape (CT)
399-C0805C103K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K1RACTU
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
500,61320 Kč30,66 Kč
1000,52700 Kč52,70 Kč
5000,38048 Kč190,24 Kč
1 0000,33555 Kč335,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,26862 Kč1 074,48 Kč
8 0000,24381 Kč1 950,48 Kč
12 0000,23140 Kč2 776,80 Kč
20 0000,21766 Kč4 353,20 Kč
28 0000,20964 Kč5 869,92 Kč
40 0000,20192 Kč8 076,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč