
KGM21NR72A103KM | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A103KMTR-ND - Tape & Reel (TR) 478-KGM21NR72A103KMCT-ND - Cut Tape (CT) 478-KGM21NR72A103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A103KM |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A103KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,86520 Kč | 43,26 Kč |
| 100 | 0,74750 Kč | 74,75 Kč |
| 500 | 0,54972 Kč | 274,86 Kč |
| 1 000 | 0,48904 Kč | 489,04 Kč |
| 2 500 | 0,42500 Kč | 1 062,50 Kč |
| 5 000 | 0,38657 Kč | 1 932,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,33915 Kč | 5 087,25 Kč |
| 30 000 | 0,31597 Kč | 9 479,10 Kč |
| 45 000 | 0,30436 Kč | 13 696,20 Kč |
| 75 000 | 0,29151 Kč | 21 863,25 Kč |
| 105 000 | 0,28399 Kč | 29 818,95 Kč |
| 150 000 | 0,27676 Kč | 41 514,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

