
C0805C103KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C103KCRACTUCT-ND - Cut Tape (CT) 399-C0805C103KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103KCRACTU |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,10700 Kč | 31,07 Kč |
| 50 | 2,23980 Kč | 111,99 Kč |
| 100 | 1,97500 Kč | 197,50 Kč |
| 500 | 1,52746 Kč | 763,73 Kč |
| 1 000 | 1,38939 Kč | 1 389,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,24399 Kč | 3 109,97 Kč |
| 5 000 | 1,15631 Kč | 5 781,55 Kč |
| 7 500 | 1,11246 Kč | 8 343,45 Kč |
| 12 500 | 1,06386 Kč | 13 298,25 Kč |
| 17 500 | 1,03546 Kč | 18 120,55 Kč |
| 25 000 | 1,00815 Kč | 25 203,75 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

