


C0805C103J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103J1RACTUTR-ND - Tape & Reel (TR) 399-C0805C103J1RACTUCT-ND - Cut Tape (CT) 399-C0805C103J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J1RACTU |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 50 | 3,72500 Kč | 186,25 Kč |
| 100 | 3,31980 Kč | 331,98 Kč |
| 500 | 2,63692 Kč | 1 318,46 Kč |
| 1 000 | 2,42569 Kč | 2 425,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,10925 Kč | 8 437,00 Kč |
| 8 000 | 1,99171 Kč | 15 933,68 Kč |
| 12 000 | 1,93287 Kč | 23 194,44 Kč |
| 20 000 | 1,86765 Kč | 37 353,00 Kč |
| 28 000 | 1,82952 Kč | 51 226,56 Kč |
| 40 000 | 1,79283 Kč | 71 713,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

