Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UJ2-MBH-3-SMT-TR | |
|---|---|
DigiKey Part Number | 102-5891-2-ND - Tape & Reel (TR) 102-5891-1-ND - Cut Tape (CT) 102-5891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MBH-3-SMT-TR |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MBH-3-SMT-TR Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ2-MBH-1-SMT-TR | Same Sky (Formerly CUI Devices) | 0 | 102-4003-1-ND | 11,13000 Kč | Parametric Equivalent |
| UJ2-MBH-2-SMT-TR | Same Sky (Formerly CUI Devices) | 0 | 102-4565-2-ND | 7,61573 Kč | Parametric Equivalent |
| UJ2-MBH-4-SMT-TR | Same Sky (Formerly CUI Devices) | 29 | 102-5892-1-ND | 18,06000 Kč | Parametric Equivalent |
| 1-1734035-2 | TE Connectivity AMP Connectors | 11 573 | A123086CT-ND | 44,94000 Kč | Parametric Equivalent |
| 1-1734035-3 | TE Connectivity AMP Connectors | 0 | 1-1734035-3-ND | 22,11619 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 25 | 12,88440 Kč | 322,11 Kč |
| 50 | 12,26700 Kč | 613,35 Kč |
| 100 | 11,68120 Kč | 1 168,12 Kč |
| 250 | 10,94752 Kč | 2 736,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,13056 Kč | 7 597,92 Kč |
| 1 500 | 9,64676 Kč | 14 470,14 Kč |
| 2 250 | 9,37472 Kč | 21 093,12 Kč |
| 3 750 | 9,04286 Kč | 33 910,72 Kč |
| 5 250 | 8,83076 Kč | 46 361,49 Kč |
| 7 500 | 8,61145 Kč | 64 585,88 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


















