
1734035-2 | |
|---|---|
DigiKey Part Number | A31727TR-ND - Tape & Reel (TR) A31727CT-ND - Cut Tape (CT) A31727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734035-2 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734035-2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Guide, Solder Retention |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMBX-SMT5S-S30TRMT | Kycon, Inc. | 98 | 2092-KMBX-SMT5S-S30TRMTCT-ND | 34,44000 Kč | Parametric Equivalent |
| UJ2-MBH-4-SMT-TR | Same Sky (Formerly CUI Devices) | 29 | 102-5892-1-ND | 18,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 25 | 25,98720 Kč | 649,68 Kč |
| 50 | 24,74820 Kč | 1 237,41 Kč |
| 100 | 23,56400 Kč | 2 356,40 Kč |
| 250 | 22,08820 Kč | 5 522,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 20,21717 Kč | 14 152,02 Kč |
| 1 400 | 19,25216 Kč | 26 953,02 Kč |
| 2 100 | 18,70952 Kč | 39 289,99 Kč |
| 3 500 | 18,04754 Kč | 63 166,39 Kč |
| 4 900 | 17,62448 Kč | 86 359,95 Kč |
| 7 000 | 17,18695 Kč | 120 308,65 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |











