



897-43-005-00-100001 | |
|---|---|
DigiKey Part Number | ED90341TR-ND - Tape & Reel (TR) ED90341CT-ND - Cut Tape (CT) ED90341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 897-43-005-00-100001 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 897-43-005-00-100001 Models |
Category | Termination Solder |
Manufacturer Mill-Max Manufacturing Corp. | Features Board Guide, Solder Retention |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMBX-SMT5S-S30TRMT | Kycon, Inc. | 98 | 2092-KMBX-SMT5S-S30TRMTCT-ND | 34,20000 Kč | Parametric Equivalent |
| UJ2-MBH-4-SMT-TR | Same Sky (Formerly CUI Devices) | 29 | 102-5892-1-ND | 17,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 35,05800 Kč | 350,58 Kč |
| 25 | 32,86000 Kč | 821,50 Kč |
| 50 | 31,28740 Kč | 1 564,37 Kč |
| 100 | 29,79210 Kč | 2 979,21 Kč |
| 250 | 27,92552 Kč | 6 981,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 25,96807 Kč | 18 177,65 Kč |
| 1 400 | 24,72881 Kč | 34 620,33 Kč |
| 2 100 | 24,03179 Kč | 50 466,76 Kč |
| 3 500 | 23,18172 Kč | 81 136,02 Kč |
| 4 900 | 22,63839 Kč | 110 928,11 Kč |
| 7 000 | 22,07650 Kč | 154 535,50 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |









