Parametric Equivalent



CBL-UA-MB-10GT | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-MB-10GT-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-MB-10GT |
Description | CBL USB2.0 A PLG-MIN B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Gray |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBL-UA-MB-10GP | Same Sky (Formerly CUI Devices) | 0 | 2223-CBL-UA-MB-10GP-ND | 65,32058 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 90,22000 Kč | 189 462,00 Kč |
| Unit Price without VAT: | 90,22000 Kč |
|---|---|
| Unit Price with VAT: | 109,16620 Kč |






