


UJ2-MBH-4-SMT-TR | |
|---|---|
DigiKey Part Number | 102-5892-2-ND - Tape & Reel (TR) 102-5892-1-ND - Cut Tape (CT) 102-5892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MBH-4-SMT-TR |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MBH-4-SMT-TR Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1734035-2 | TE Connectivity AMP Connectors | 11 573 | A123086CT-ND | 44,94000 Kč | Parametric Equivalent |
| 1734035-2 | TE Connectivity AMP Connectors | 9 011 | A31727CT-ND | 32,55000 Kč | Parametric Equivalent |
| 1734035-3 | TE Connectivity AMP Connectors | 25 788 | A121553CT-ND | 37,59000 Kč | Parametric Equivalent |
| 1734035-4 | TE Connectivity AMP Connectors | 7 038 | A121554CT-ND | 40,11000 Kč | Parametric Equivalent |
| 65100516121 | Würth Elektronik | 6 875 | 732-2109-1-ND | 29,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 14,43840 Kč | 360,96 Kč |
| 50 | 13,74940 Kč | 687,47 Kč |
| 100 | 13,09440 Kč | 1 309,44 Kč |
| 250 | 12,27292 Kč | 3 068,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,35656 Kč | 8 517,42 Kč |
| 1 500 | 10,81425 Kč | 16 221,38 Kč |
| 2 250 | 10,50927 Kč | 23 645,86 Kč |
| 3 750 | 10,13733 Kč | 38 014,99 Kč |
| 5 250 | 9,89958 Kč | 51 972,79 Kč |
| 7 500 | 9,65373 Kč | 72 402,97 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |










