
PBHV8110DA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PBHV8110DA_R1_00001TR-ND - Tape & Reel (TR) 3757-PBHV8110DA_R1_00001CT-ND - Cut Tape (CT) 3757-PBHV8110DA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8110DA_R1_00001 |
Description | TRANS NPN 100V 1A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 1.25 W Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 150mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 2,53030 Kč | 253,03 Kč |
| 500 | 1,86588 Kč | 932,94 Kč |
| 1 000 | 1,65107 Kč | 1 651,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37698 Kč | 4 130,94 Kč |
| 6 000 | 1,23867 Kč | 7 432,02 Kč |
| 9 000 | 1,16812 Kč | 10 513,08 Kč |
| 15 000 | 1,08879 Kč | 16 331,85 Kč |
| 21 000 | 1,04178 Kč | 21 877,38 Kč |
| 30 000 | 0,99608 Kč | 29 882,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





