USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
1734035-3
1734035-3

1734035-3

DigiKey Part Number
A121553TR-ND - Tape & Reel (TR)
A121553CT-ND - Cut Tape (CT)
A121553DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1734035-3
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1734035-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
TE Connectivity AMP Connectors
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB - mini B
Mating Cycles
5000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Features
Board Guide, Solder Retention
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KMBX-SMT5S-S30TRMTKycon, Inc.982092-KMBX-SMT5S-S30TRMTCT-ND34,44000 KčParametric Equivalent
UJ2-MBH-4-SMT-TRSame Sky (Formerly CUI Devices)29102-5892-1-ND18,06000 KčParametric Equivalent
In-Stock: 25 788
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
70024,17980 Kč16 925,86 Kč
1 40023,02581 Kč32 236,13 Kč
2 10022,37677 Kč46 991,22 Kč
3 50021,58516 Kč75 548,06 Kč
4 90021,07916 Kč103 287,88 Kč
7 00020,55590 Kč143 891,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1032,65200 Kč326,52 Kč
2530,59840 Kč764,96 Kč
5029,13260 Kč1 456,63 Kč
10027,74050 Kč2 774,05 Kč
25026,00224 Kč6 500,56 Kč
Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1032,00100 Kč320,01 Kč
2529,99360 Kč749,84 Kč
5028,56140 Kč1 428,07 Kč
10027,19660 Kč2 719,66 Kč
25025,49240 Kč6 373,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč